
5680731835F | |
|---|---|
DigiKey Part Number | 5680731835F-ND |
Manufacturer | |
Manufacturer Product Number | 5680731835F |
Description | LED CBI 3MM QUAD R/G/Y |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Round with Domed Top 3.00mm Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | 4 High | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,85700 € | 38,57 € |
| 100 | 3,09860 € | 309,86 € |
| 500 | 2,76702 € | 1.383,51 € |
| 1.000 | 2,65928 € | 2.659,28 € |
| 2.000 | 2,56817 € | 5.136,34 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

