Image for 5680731822F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680731822F

DigiKey Part Number
5680731822F-ND
Manufacturer
Manufacturer Product Number
5680731822F
Description
LED CBI 3MM QUAD GRN/RED/YL RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Green, Red (x 1), Green, Yellow (x 1) 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 30mA Red, 20mA Yellow
Manufacturer
Dialight
Millicandela Rating
12.6mcd Green, 10mcd Green, 4.7mcd Red, 6.3mcd Green, 4.3mcd Yellow
Series
Viewing Angle
60° Green, 60° Green-Red, 80° Green-Yellow
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green (x 2), Green, Red (x 1), Green, Yellow (x 1)
Voltage Rating
2.1V Green, 2V Red, 2.1V Yellow
Wavelength - Peak
565nm, 635nm, 585nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2352,90494 €682,66 €
Unit Price without VAT:2,90494 €
Unit Price with VAT:3,45688 €