
5680704847F | |
|---|---|
DigiKey Part Number | 5680704847F-ND |
Manufacturer | |
Manufacturer Product Number | 5680704847F |
Description | LED CBI 3MM QUAD GRN/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Yellow (x4) Diffused 2.1V Green, 2.1V Yellow 10mA Green, 10mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x4) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High | |
Current | 10mA Green, 10mA Yellow | |
Millicandela Rating | 12.2mcd Green, 5.7mcd Yellow | |
Viewing Angle | 80° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 2,95987 € | 695,57 € |
| Unit Price without VAT: | 2,95987 € |
|---|---|
| Unit Price with VAT: | 3,52225 € |

