Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5680704816F | |
|---|---|
DigiKey Part Number | 5680704816F-ND |
Manufacturer | |
Manufacturer Product Number | 5680704816F |
Description | LED CBI 3MM QUAD GREEN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Yellow (x 4) Diffused 2.1V 30mA Green, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd Green, 4.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 80° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Yellow (x 4) | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High | Base Product Number |
Current 30mA Green, 20mA Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5680704444F | Dialight | 750 | 350-1777-ND | 5,21000 € | Parametric Equivalent |
| 5680704810F | Dialight | 0 | 5680704810F-ND | 2,89800 € | Parametric Equivalent |
| 5680704811F | Dialight | 0 | 5680704811F-ND | 2,81208 € | Parametric Equivalent |
| 5680704817F | Dialight | 0 | 5680704817F-ND | 2,72283 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,77730 € | 833,19 € |
| Unit Price without VAT: | 2,77730 € |
|---|---|
| Unit Price with VAT: | 3,30499 € |


