LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 1), Green, Yellow (x 3) 2.1V Green, 2V Red, 2.1V Yellow 120mA Green, 120mA Red, 80mA Yellow Round with Domed Top 3mm, T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680704144F

DigiKey Part Number
5680704144F-ND
Manufacturer
Manufacturer Product Number
5680704144F
Description
LED CBI 3MM QUAD GRN/RED/GRN/YL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 1), Green, Yellow (x 3) 2.1V Green, 2V Red, 2.1V Yellow 120mA Green, 120mA Red, 80mA Yellow Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
120mA Green, 120mA Red, 80mA Yellow
Manufacturer
Dialight
Millicandela Rating
10mcd-4.7mcd Green-Red, 6.3mcd-4.3mcd Green-Yellow
Series
Viewing Angle
60° Green-Red, 80° Green-Yellow
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green, Red (x 1), Green, Yellow (x 3)
Voltage Rating
2.1V Green, 2V Red, 2.1V Yellow
Wavelength - Peak
565nm, 635nm, 585nm
Base Product Number
Configuration
4 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,72515 €690,06 €
Unit Price without VAT:1,72515 €
Unit Price with VAT:2,05293 €