
5680701855F | |
|---|---|
DigiKey Part Number | 350-5680701855F-ND |
Manufacturer | |
Manufacturer Product Number | 5680701855F |
Description | LED CBI 3MM QUAD RED/GRN/BLU RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red, Green, Blue (RGB) 3.5V Blue, 2.1V Green, 2.1V Red 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | 468nm, 565nm, 630nm | |
Configuration | 4 High | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Millicandela Rating | 17mcd Blue, 10mcd Green, 4.7mcd Yellow | |
Viewing Angle | 100° Blue, 80° Green, 80° Red | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V Blue, 2.1V Green, 2.1V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,75775 € | 661,86 € |
| Unit Price without VAT: | 2,75775 € |
|---|---|
| Unit Price with VAT: | 3,28172 € |

