
5680701846F | |
|---|---|
DigiKey Part Number | 5680701846F-ND |
Manufacturer | |
Manufacturer Product Number | 5680701846F |
Description | LED CBI 3MM QUAD GREEN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Yellow (x4) Diffused 2.1V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 8.7mcd Green, 5.6mcd Red |
Manufacturer Dialight | Viewing Angle 200° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Yellow (x4) | Voltage Rating 2.1V Green, 2V Red |
Wavelength - Peak 565nm, 630nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High | Base Product Number |
Current 20mA Green, 20mA Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 2,86574 € | 673,45 € |
| Unit Price without VAT: | 2,86574 € |
|---|---|
| Unit Price with VAT: | 3,41023 € |

