
5680701823F | |
|---|---|
DigiKey Part Number | 350-3807-ND |
Manufacturer | |
Manufacturer Product Number | 5680701823F |
Description | LED CBI 3MM QUAD GRN/RED/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 1), Green, Yellow (x 3) Diffused 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 1), Green, Yellow (x 3) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 4 High | |
Current | 30mA Green, 30mA Red, 20mA Yellow | |
Millicandela Rating | 10mcd Green, 4.7mcd Red, 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 60° Green-Red, 80° Green-Yellow | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,91120 € | 873,36 € |
| Unit Price without VAT: | 2,91120 € |
|---|---|
| Unit Price with VAT: | 3,46433 € |

