
5680701041F | |
|---|---|
DigiKey Part Number | 350-3553-ND |
Manufacturer | |
Manufacturer Product Number | 5680701041F |
Description | LED CBI QUAD GRN/RED/YL/BLANK RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 2), Green, Yellow (x 1), Blank (x 1) Diffused 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 2), Green, Yellow (x 1), Blank (x 1) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 4 High | |
Current | 30mA Green, 30mA Red, 20mA Yellow | |
Millicandela Rating | 10mcd Green, 4.7mcd Red, 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 60° Green-Red, 80° Green-Yellow | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,28000 € | 32,80 € |
| 100 | 2,61510 € | 261,51 € |
| 500 | 2,32438 € | 1.162,19 € |
| 1.000 | 2,22986 € | 2.229,86 € |
| 2.000 | 2,14992 € | 4.299,84 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

