LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 3), Blank (x 1) Diffused 2.1V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680700111F

DigiKey Part Number
5680700111F-ND
Manufacturer
Manufacturer Product Number
5680700111F
Description
LED CBI 3MM QUAD GN/RED/BLANK RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 3), Blank (x 1) Diffused 2.1V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
10mcd Green, 4.7mcd Red
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green, Red (x 3), Blank (x 1)
Voltage Rating
2.1V Green, 2V Red
Wavelength - Peak
565nm, 635nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High
Base Product Number
Current
30mA Green, 30mA Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,50000 €4,50 €
103,34900 €33,49 €
1002,67310 €267,31 €
5002,37762 €1.188,81 €
1.0002,28161 €2.281,61 €
2.0002,20038 €4.400,76 €
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €