Image for 5680700001F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680700001F

DigiKey Part Number
350-5680700001F-ND
Manufacturer
Manufacturer Product Number
5680700001F
Description
LED CBI 3MM QUAD GRN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red 2.1V Green, 2V Red 10mA Green, 10mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA Green, 10mA Red
Manufacturer
Dialight
Millicandela Rating
10mcd Green, 4.7mcd Red
Series
Viewing Angle
60°
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green, Red
Voltage Rating
2.1V Green, 2V Red
Wavelength - Peak
565nm, 635nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
4401,50798 €663,51 €
Unit Price without VAT:1,50798 €
Unit Price with VAT:1,79450 €