
56803422224F | |
|---|---|
DigiKey Part Number | 56803422224F-ND |
Manufacturer | |
Manufacturer Product Number | 56803422224F |
Description | LED CBI 3MM 4X4 GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 4 Wide Green (x 16) Diffused, Tinted 5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 29mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 16) | Voltage Rating 5V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High x 4 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,73363 € | 698,69 € |
| Unit Price without VAT: | 8,73363 € |
|---|---|
| Unit Price with VAT: | 10,39302 € |

