56803422223 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 6,51333 €
Datasheet
Image for 56803422223 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56803422223

DigiKey Part Number
350-1311-ND
Manufacturer
Manufacturer Product Number
56803422223
Description
LED CBI 3MM 4X3 GREEN RA PCMNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Green (x 12) Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
19mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green (x 12)
Lens Size
3mm, T-1
Wavelength - Peak
565nm
Voltage Rating
5V
Configuration
4 High x 3 Wide
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
56803422223FDialight056803422223F-ND6,51333 €Direct
Obsolete
This product is no longer manufactured. View Substitutes