Direct

56803411113 | |
|---|---|
DigiKey Part Number | 350-1310-ND |
Manufacturer | |
Manufacturer Product Number | 56803411113 |
Description | LED CBI 3MM 4X3 RED RA PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Red (x 12) Diffused, Tinted 5V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 12) | |
Wavelength - Peak | 635nm | |
Configuration | 4 High x 3 Wide | |
Current | 10mA | |
Millicandela Rating | 29mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle |

