Direct

5680303232 | |
|---|---|
DigiKey Part Number | 350-1309-ND |
Manufacturer | |
Manufacturer Product Number | 5680303232 |
Description | LED CBI 3MM QUAD GREEN/YLW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused, Tinted 5V Green, 5V Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 2), Yellow (x 2) | |
Wavelength - Peak | 565nm, 583nm | |
Configuration | 4 High | |
Current | - | |
Millicandela Rating | 8mcd Green, 8mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 5V Green, 5V Yellow | |
Mounting Type | Through Hole, Right Angle |

