
5680303132F | |
|---|---|
DigiKey Part Number | 5680303132F-ND |
Manufacturer | |
Manufacturer Product Number | 5680303132F |
Description | LED CBI 3MM QUAD GRN/RED/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Red (x 1), Yellow (x 2) 5V Green, 5V Red, 5V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1), Yellow (x 2) | |
Wavelength - Peak | 565nm, 635nm, 583nm | |
Configuration | 4 High | |
Current | - | |
Millicandela Rating | 8mcd Green, 4mcd Red, 8mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 5V Green, 5V Red, 5V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 295 | 2,37976 € | 702,03 € |
| Unit Price without VAT: | 2,37976 € |
|---|---|
| Unit Price with VAT: | 2,83191 € |

