Image for 5680302323F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680302323F

DigiKey Part Number
5680302323F-ND
Manufacturer
Manufacturer Product Number
5680302323F
Description
LED CBI 3MM QUAD GRN/YL/RA PCMNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused, Tinted 5V Green, 5V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
8mcd Green, 8mcd Yellow
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green (x 2), Yellow (x 2)
Voltage Rating
5V Green, 5V Yellow
Wavelength - Peak
565nm, 583nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1504,47800 €671,70 €
Unit Price without VAT:4,47800 €
Unit Price with VAT:5,32882 €