Image for 5680212222F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680212222F

DigiKey Part Number
5680212222F-ND
Manufacturer
Manufacturer Product Number
5680212222F
Description
LED CBI 4MM QUAD GREEN RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Tinted 1.9V 2mA Round with Domed Top Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
1.6mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Green (x 4)
Voltage Rating
1.9V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4701,45377 €683,27 €
Unit Price without VAT:1,45377 €
Unit Price with VAT:1,72999 €