LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused, Tinted 1.9V Green, 1.8V Yellow 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680202323F

DigiKey Part Number
350-1773-ND
Manufacturer
Manufacturer Product Number
5680202323F
Description
LED CBI 3MM QUAD GREEN/YLW RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused, Tinted 1.9V Green, 1.8V Yellow 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
1.6mcd
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green (x 2), Yellow (x 2)
Voltage Rating
1.9V Green, 1.8V Yellow
Wavelength - Peak
565nm, 585nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High
Base Product Number
Current
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,08000 €4,08 €
103,02800 €30,28 €
1002,40730 €240,73 €
5002,13552 €1.067,76 €
1.0002,04713 €2.047,13 €
2.0001,97236 €3.944,72 €
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €