
5680202222F | |
|---|---|
DigiKey Part Number | 350-1772-ND |
Manufacturer | |
Manufacturer Product Number | 5680202222F |
Description | LED CBI 3MM QUAD GREEN LO CUR RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Tinted 1.9V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 4) | Voltage Rating 1.9V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High | Base Product Number |
Current 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,05200 € | 30,52 € |
| 100 | 2,42660 € | 242,66 € |
| 500 | 2,15262 € | 1.076,31 € |
| 1.000 | 2,06351 € | 2.063,51 € |
| 2.000 | 1,98814 € | 3.976,28 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

