
5680202212F | |
|---|---|
DigiKey Part Number | 350-5680202212F-ND |
Manufacturer | |
Manufacturer Product Number | 5680202212F |
Description | LED CBI 3MM QUAD GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Red (x 2) 1.9V Green, 1.7V Red 2mA Green, 2mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green (x 2), Red (x 2) | |
Wavelength - Peak | 56nm, 635nm | |
Configuration | 4 High | |
Current | 2mA Green, 2mA Red | |
Millicandela Rating | 1.6mcd Green, 1.6mcd Red | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V Green, 1.7V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 2,07229 € | 652,77 € |
| Unit Price without VAT: | 2,07229 € |
|---|---|
| Unit Price with VAT: | 2,46603 € |

