Image for 5680200022F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680200022F

DigiKey Part Number
5680200022F-ND
Manufacturer
Manufacturer Product Number
5680200022F
Description
LED CBI 3MM QUAD GRN RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Diffused, Tinted 1.9V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
1.6mcd
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.00mm Dia
Wavelength - Peak
565nm
Voltage Rating
1.9V
Configuration
4 High
Mounting Type
Through Hole, Right Angle
Current
20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3701,90532 €704,97 €
Unit Price without VAT:1,90532 €
Unit Price with VAT:2,26733 €