Direct

56801433333 | |
|---|---|
DigiKey Part Number | 350-1298-ND |
Manufacturer | |
Manufacturer Product Number | 56801433333 |
Description | LED CBI 3MM 4X3 YELLOW RA PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Yellow (x 12) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 10mcd |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Yellow (x 12) | Lens Size 3mm, T-1 |
Wavelength - Peak 585nm | Voltage Rating 2.1V |
Configuration 4 High x 3 Wide | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 56801433333F | Dialight | 0 | 56801433333F-ND | 5,42633 € | Direct |

