
56801423124F | |
|---|---|
DigiKey Part Number | 56801423124F-ND |
Manufacturer | |
Manufacturer Product Number | 56801423124F |
Description | LED CBI 3MM 4X4 GRN/RED/YL RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 4 Wide Green (x 8), Red (x 4), Yellow (x 4) Diffused 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd Green, 10mcd Red, 10mcd Yellow |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 8), Red (x 4), Yellow (x 4) | Voltage Rating 2.1V Green, 2V Red, 2.1V Yellow |
Wavelength - Peak 565nm, 635nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High x 4 Wide | Base Product Number |
Current 30mA Green, 30mA Red, 20mA Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 7,12313 € | 1.139,70 € |
| Unit Price without VAT: | 7,12313 € |
|---|---|
| Unit Price with VAT: | 8,47652 € |

