56801411113 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 5,37348 €
Datasheet
Image for 56801411113 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56801411113

DigiKey Part Number
350-1296-ND
Manufacturer
Manufacturer Product Number
56801411113
Description
LED CBI 3MM 4X3 RED RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Red (x 12) Diffused, Tinted 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
10mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red (x 12)
Lens Size
3.00mm Dia
Wavelength - Peak
635nm
Voltage Rating
2V
Configuration
4 High x 3 Wide
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
56801411113FDialight056801411113F-ND5,37348 €Direct
Obsolete
This product is no longer manufactured. View Substitutes