
5680123332F | |
|---|---|
DigiKey Part Number | 5680123332F-ND |
Manufacturer | |
Manufacturer Product Number | 5680123332F |
Description | LED CBI 4.2X2MM QUAD GRN/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Yellow (x 3) 2.1V Green, 2.1V Yellow Rectangle with Flat Top 4.20mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Configuration 4 High |
Manufacturer Dialight | Millicandela Rating 4.3mcd Green, 4.3mcd Yellow |
Series | Lens Style Rectangle with Flat Top |
Packaging Bulk | Lens Size 4.20mm x 2.00mm |
Part Status Active | Voltage Rating 2.1V Green, 2.1V Yellow |
Color Green (x 1), Yellow (x 3) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm, 585nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,22770 € | 687,51 € |
| Unit Price without VAT: | 1,22770 € |
|---|---|
| Unit Price with VAT: | 1,46096 € |

