
5680123312F | |
|---|---|
DigiKey Part Number | 5680123312F-ND |
Manufacturer | |
Manufacturer Product Number | 5680123312F |
Description | LED CBI 4.2X2MM QUAD GN/RED/Y RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Red (x 1), Yellow (x 2) Diffused, Tinted 2.1V Green, 2.1V Red, 2.1V Yellow Rectangle with Flat Top 4.20mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1), Yellow (x 2) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 4 High | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | 104° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.20mm x 2.00mm | |
Voltage Rating | 2.1V Green, 2.1V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 2,30580 € | 703,27 € |
| Unit Price without VAT: | 2,30580 € |
|---|---|
| Unit Price with VAT: | 2,74390 € |

