Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5680122233F | |
|---|---|
DigiKey Part Number | 5680122233F-ND |
Manufacturer | |
Manufacturer Product Number | 5680122233F |
Description | LED CBI 4.2X2MM QUAD GRN/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused, Tinted 2.1V 20mA Rectangle with Flat Top 4.20mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 4.3mcd |
Manufacturer Dialight | Viewing Angle 104° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 4.20mm x 2.00mm |
Color Green (x 2), Yellow (x 2) | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5680122323F | Dialight | 0 | 5680122323F-ND | 1,19061 € | Parametric Equivalent |
| 5680122332F | Dialight | 0 | 5680122332F-ND | 1,19061 € | Parametric Equivalent |
| 5680123232F | Dialight | 0 | 5680123232F-ND | 1,16724 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | 1,16724 € | 694,51 € |
| Unit Price without VAT: | 1,16724 € |
|---|---|
| Unit Price with VAT: | 1,38902 € |


