Image for 5680122121F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680122121F

DigiKey Part Number
350-5680122121F-ND
Manufacturer
Manufacturer Product Number
5680122121F
Description
LED CBI QUAD GRN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red 2.1V Green, 2.1V Red 20mA Green, 20mA Red Rectangle with Flat Top Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Color
Green, Red
Wavelength - Peak
565nm, 635nm
Configuration
4 High
Current
20mA Green, 20mA Red
Millicandela Rating
6.25mcd Green, 3.7mcd Red
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
2.1V Green, 2.1V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5951,08770 €647,18 €
Unit Price without VAT:1,08770 €
Unit Price with VAT:1,29436 €