
5680120132F | |
|---|---|
DigiKey Part Number | 5680120132F-ND |
Manufacturer | |
Manufacturer Product Number | 5680120132F |
Description | LED CBI 4.2X2MM QUAD GN/R/Y/X RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Red (x 1), Yellow (x 1), Blank (x 1) 2.1V Green, 2.1V Red, 2.1V Yellow Rectangle with Flat Top 4.20mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Configuration 4 High |
Manufacturer Dialight | Millicandela Rating 4.3mcd Green, 3.7mcd Red, 4.3mcd Yellow |
Series | Lens Style Rectangle with Flat Top |
Packaging Bulk | Lens Size 4.20mm x 2.00mm |
Part Status Active | Voltage Rating 2.1V Green, 2.1V Red, 2.1V Yellow |
Color Green (x 1), Red (x 1), Yellow (x 1), Blank (x 1) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm, 635nm, 585nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 1,02009 € | 688,56 € |
| Unit Price without VAT: | 1,02009 € |
|---|---|
| Unit Price with VAT: | 1,21391 € |

