
5680120003F | |
|---|---|
DigiKey Part Number | 5680120003F-ND |
Manufacturer | |
Manufacturer Product Number | 5680120003F |
Description | LED CBI 4.2X2MM QUAD YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Yellow (x 1), Blank (x 3) 2.1V Rectangle with Flat Top 4.20mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 1), Blank (x 3) | |
Wavelength - Peak | 585nm | |
Configuration | 4 High | |
Current | - | |
Millicandela Rating | 4.3mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.20mm x 2.00mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.065 | 0,67205 € | 715,73 € |
| Unit Price without VAT: | 0,67205 € |
|---|---|
| Unit Price with VAT: | 0,79974 € |

