
5680108023F | |
|---|---|
DigiKey Part Number | 5680108023F-ND |
Manufacturer | |
Manufacturer Product Number | 5680108023F |
Description | LED CBI 3MM QUAD BLU/GRN/Y/X RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Blue (x 1), Green (x 1), Yellow (x 1), Blank (x 1) 3.5V Blue, 2.1V Green, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 1), Green (x 1), Yellow (x 1), Blank (x 1) | |
Wavelength - Peak | 428nm, 565nm, 585nm | |
Configuration | 4 High | |
Current | - | |
Millicandela Rating | 13.15mcd Blue, 12.6mcd Green, 10mcd Yellow | |
Viewing Angle | 70° Blue, 60° Green, 60° Yellow | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V Blue, 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,34538 € | 702,53 € |
| Unit Price without VAT: | 3,34538 € |
|---|---|
| Unit Price with VAT: | 3,98100 € |

