Direct

5680107777 | |
|---|---|
DigiKey Part Number | 350-1295-ND |
Manufacturer | |
Manufacturer Product Number | 5680107777 |
Description | LED CBI 3MM QUAD ORANGE RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Orange (x 4) Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Orange (x 4) | |
Wavelength - Peak | 600nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 7mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle |


