Parametric Equivalent
Parametric Equivalent

5680103322F | |
|---|---|
DigiKey Part Number | 5680103322F-ND |
Manufacturer | |
Manufacturer Product Number | 5680103322F |
Description | LED CBI 3MM QUAD GREEN/YLW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd Green, 10mcd Yellow |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 2), Yellow (x 2) | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5680102323F | Dialight | 96 | 350-1769-ND | 3,77000 € | Parametric Equivalent |
| 5680103232F | Dialight | 0 | 5680103232F-ND | 1,95860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,99780 € | 699,23 € |
| Unit Price without VAT: | 1,99780 € |
|---|---|
| Unit Price with VAT: | 2,37738 € |


