5680102323 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 96
Unit Price: 3,77000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680102323

DigiKey Part Number
350-1293-ND
Manufacturer
Manufacturer Product Number
5680102323
Description
LED CBI 3MM QUAD GRN/YL RA PCMNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
12.6mcd Green, 10mcd Yellow
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green (x 2), Yellow (x 2)
Lens Size
3mm, T-1
Wavelength - Peak
565nm, 583nm
Voltage Rating
2.1V
Configuration
4 High
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5680102323FDialight96350-1769-ND3,77000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes