
5680102300F | |
|---|---|
DigiKey Part Number | 5680102300F-ND |
Manufacturer | |
Manufacturer Product Number | 5680102300F |
Description | LED CBI 3MM QUAD GRN/YLW/X RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Yellow (x 1), Blank (x 2) 2.1V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Configuration 4 High |
Manufacturer Dialight | Current 10mA |
Series | Voltage Rating 2.1V |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Base Product Number |
Color Green (x 1), Yellow (x 1), Blank (x 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,55060 € | 697,77 € |
| Unit Price without VAT: | 1,55060 € |
|---|---|
| Unit Price with VAT: | 1,84521 € |

