Image for 5680102231F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680102231F

DigiKey Part Number
5680102231F-ND
Manufacturer
Manufacturer Product Number
5680102231F
Description
LED CBI 3MM QUAD GRN/RED/YL RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Red (x 1), Yellow (x 1) 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 30mA Red, 20mA Yellow
Manufacturer
Dialight
Millicandela Rating
12.6mcd Green, 10mcd Red, 10mcd Yellow
Series
Viewing Angle
60°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.00mm Dia
Color
Green (x 2), Red (x 1), Yellow (x 1)
Voltage Rating
2.1V Green, 2V Red, 2.1V Yellow
Wavelength - Peak
565nm, 635nm, 585nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3501,94306 €680,07 €
Unit Price without VAT:1,94306 €
Unit Price with VAT:2,31224 €