5680102221F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 4,61000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 3), Red (x 1) 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680102221F

DigiKey Part Number
350-3546-ND
Manufacturer
Manufacturer Product Number
5680102221F
Description
LED CBI 3MM QUAD GRN/RED RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 3), Red (x 1) 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
12.6mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green (x 3), Red (x 1)
Voltage Rating
2.1V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5682232222FDialight0350-2825-ND4,61000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,77000 €3,77 €
102,78400 €27,84 €
1002,20380 €220,38 €
5001,94958 €974,79 €
1.0001,86691 €1.866,91 €
2.0001,79696 €3.593,92 €
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €