
5680102122F | |
|---|---|
DigiKey Part Number | 350-4095-ND |
Manufacturer | |
Manufacturer Product Number | 5680102122F |
Description | LED CBI 3MM QUAD GRN/RED RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 3), Red (x 1) 2.1V Green, 2V Red 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 12.6mcd Green, 10mcd Red |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 3), Red (x 1) | Voltage Rating 2.1V Green, 2V Red |
Wavelength - Peak 565nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 365 | 1,90970 € | 697,04 € |
| Unit Price without VAT: | 1,90970 € |
|---|---|
| Unit Price with VAT: | 2,27254 € |

