
5680102073F | |
|---|---|
DigiKey Part Number | 5680102073F-ND |
Manufacturer | |
Manufacturer Product Number | 5680102073F |
Description | LED CBI 3MM 4X1 GRN,X,ORN,YLW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Orange (x 1), Yellow (x 1), Blank (x 1) 2.1V Green, 2.2V Orange, 2.1V Yellow 30mA Green, 25mA Orange, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Orange (x 1), Yellow (x 1), Blank (x 1) | |
Wavelength - Peak | 565nm, 600nm, 585nm | |
Configuration | 4 High | |
Current | 30mA Green, 25mA Orange, 20mA Yellow | |
Millicandela Rating | 12.6mcd Green, 7mcd Orange, 10mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Green, 2.2V Orange, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 410 | 1,72002 € | 705,21 € |
| Unit Price without VAT: | 1,72002 € |
|---|---|
| Unit Price with VAT: | 2,04682 € |

