Direct

5680101732F | |
|---|---|
DigiKey Part Number | 5680101732F-ND |
Manufacturer | |
Manufacturer Product Number | 5680101732F |
Description | LED CBI 3MM QUAD GRN/ORN/R/Y RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Orange (x 1), Red (x 1), Yellow (x 1) 2.1V Green, 2.2V Orange, 2V Red, 2.1V Yellow 30mA Green, 25mA Orange, 30mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 30mA Green, 25mA Orange, 30mA Red, 20mA Yellow |
Manufacturer Dialight | Millicandela Rating 12.6mcd Green, 7mcd Orange, 10mcd Red, 10mcd Yellow |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 1), Orange (x 1), Red (x 1), Yellow (x 1) | Voltage Rating 2.1V Green, 2.2V Orange, 2V Red, 2.1V Yellow |
Wavelength - Peak 565nm, 600nm, 635nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5680102173F | Dialight | 0 | 350-3165-ND | 3,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 365 | 1,89452 € | 691,50 € |
| Unit Price without VAT: | 1,89452 € |
|---|---|
| Unit Price with VAT: | 2,25448 € |


