Direct
Similar

5680101111 | |
|---|---|
DigiKey Part Number | 350-1291-ND |
Manufacturer | |
Manufacturer Product Number | 5680101111 |
Description | LED CBI 3MM QUAD RED RA PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Dialight | Millicandela Rating 4mcd |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Red (x 4) | Lens Size 3mm, T-1 |
Wavelength - Peak 635nm | Voltage Rating 2.1V |
Configuration 4 High | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5680101111F | Dialight | 352 | 350-1767-ND | 3,74000 € | Direct |
| WP934SB/4ID | Kingbright | 2.170 | 754-2313-ND | 1,53000 € | Similar |



