
5680100022F | |
|---|---|
DigiKey Part Number | 5680100022F-ND |
Manufacturer | |
Manufacturer Product Number | 5680100022F |
Description | LED CBI 3MM QUAD GRN/BLANK RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Blank (x 2) 2.1V 30mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Blank (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 4 High | |
Current | 30mA | |
Millicandela Rating | 12.6mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,57522 € | 708,85 € |
| Unit Price without VAT: | 1,57522 € |
|---|---|
| Unit Price with VAT: | 1,87451 € |

