Image for 5680016821F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680016821F

DigiKey Part Number
5680016821F-ND
Manufacturer
Manufacturer Product Number
5680016821F
Description
LED CBI 3MM 4X4 GRN/RED/YL RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 4 Wide Green (x 8), Green, Red (x 4), Green, Yellow (x 4) 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 30mA Red, 20mA Yellow
Manufacturer
Dialight
Millicandela Rating
12.6mcd Green, 10mcd Green, 4.7mcd Red, 6.3mcd Green, 4.3mcd Yellow
Series
Viewing Angle
60° Green, 80° Green-Yellow, 60° Green-Red
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green (x 8), Green, Red (x 4), Green, Yellow (x 4)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm, 635nm, 585nm
Base Product Number
Configuration
4 High x 4 Wide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.