Image for 5680016815F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680016815F

DigiKey Part Number
5680016815F-ND
Manufacturer
Manufacturer Product Number
5680016815F
Description
LED CBI 3MM 4X4 GRN/YL/BLANK RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 4 Wide Green, Yellow (x 6), Blank (x 10) 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 20mA Yellow
Manufacturer
Dialight
Millicandela Rating
6.3mcd Green, 4.3mcd Yellow
Series
Viewing Angle
80°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green, Yellow (x 6), Blank (x 10)
Voltage Rating
2.1V Green, 2.1V Yellow
Wavelength - Peak
565nm, 585nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High x 4 Wide
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.