Image for 5680016812F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680016812F

DigiKey Part Number
5680016812F-ND
Manufacturer
Manufacturer Product Number
5680016812F
Description
LED CBI 3MM 4X4 GRN/YL/BLANK RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 4 Wide Green, Yellow (x 4), Yellow (x 4), Blank (x 8) 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 20mA Yellow
Manufacturer
Dialight
Millicandela Rating
6.3mcd Green, 4.3mcd Yellow, 10mcd Yellow
Series
Viewing Angle
80° Green-Yellow, 60° Yellow
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green, Yellow (x 4), Yellow (x 4), Blank (x 8)
Voltage Rating
2.1V Green, 2.1V Yellow
Wavelength - Peak
565nm, 585nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High x 4 Wide
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.