
5680016811F | |
|---|---|
DigiKey Part Number | 5680016811F-ND |
Manufacturer | |
Manufacturer Product Number | 5680016811F |
Description | LED CBI 4X4 GREEN/YLW/BLANK RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 4 Wide Green (x 7), Yellow (x 8), Blank (x 1) 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Round with Domed Top Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 7), Yellow (x 8), Blank (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High x 4 Wide | |
Current | 30mA Green, 20mA Yellow | |
Millicandela Rating | 12.6mcd Green, 10mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,07078 € | 2.028,31 € |
| Unit Price without VAT: | 5,07078 € |
|---|---|
| Unit Price with VAT: | 6,03423 € |

