
5680012804F | |
|---|---|
DigiKey Part Number | 5680012804F-ND |
Manufacturer | |
Manufacturer Product Number | 5680012804F |
Description | LED CBI 4X3 GRN/YLW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Green (x 6), Yellow (x 6) 2.1V Green, 2.1V Yellow Round with Domed Top Through Hole, Right Angle |
Category | Configuration 4 High x 3 Wide |
Manufacturer Dialight | Millicandela Rating 12.6mcd Green, 10mcd Yellow |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Voltage Rating 2.1V Green, 2.1V Yellow |
Color Green (x 6), Yellow (x 6) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm, 585nm | Base Product Number |

