Image for 5680008801F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680008801F

DigiKey Part Number
5680008801F-ND
Manufacturer
Manufacturer Product Number
5680008801F
Description
LED CBI 3MM 4X2 GREEN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 2 Wide Green (x 8) 2.1V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
4 High x 2 Wide
Manufacturer
Dialight
Current
20mA
Series
Millicandela Rating
41mcd
Packaging
Bulk
Viewing Angle
45°
Part Status
Obsolete
Voltage Rating
2.1V
Color
Green (x 8)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.