
5680004867F | |
|---|---|
DigiKey Part Number | 5680004867F-ND |
Manufacturer | |
Manufacturer Product Number | 5680004867F |
Description | LED CBI 3MM 4X1 RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Manufacturer Dialight | Lens Size 3.00mm Dia |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Base Product Number |
Part Status Obsolete |

